Cap Ceramic 0.0016uF 50V X5R 0.25pF SMD 0201 85°C T/R
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.0016uF |
| Voltage | 50VDC |
| Tolerance | 0.25pF |
| Dielectric | X5R |
| DC Rated Voltage | 50VDC |
| Technology | Standard |
| Package/Case | 0201 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |