The C0603C0G470J500NTD ceramic capacitor from Eyang Technology Development features a capacitance of 47nF and a DC rated voltage of 50V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is available in a 0603 package type, with dimensions of 0.8mm in width and 1.6mm in length, and a height of 0.8mm. It is a general-purpose ceramic capacitor suitable for various applications.
Eyang Technology Development C0603C0G470J500NTD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Manufacturer Series | C0603 |
| Capacitance | 0.000047 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | C(SIZE)GENERAL |
| Height | 0.8 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.