This 10uF ceramic chip capacitor has a rated voltage of 6.3VDC and a tolerance of 20%. It is constructed with a flat, ceramic case style and has a height of 0.8mm. Operating temperature range is from -55°C to 85°C. The capacitor is suitable for surface mount applications.
Eyang Technology Development C0603X5R106M6R3NTK technical specifications.
| Capacitance | 10uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| Dielectric | X5R |
| DC Rated Voltage | 6.3VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Eyang Technology Development C0603X5R106M6R3NTK to view detailed technical specifications.
No datasheet is available for this part.