The 204-12W-S is a test lead jumper cable featuring E-Z-Hook's X100W mini-hooks on both ends. It utilizes 22 AWG PVC insulated wire with a length of 12 inches. The X100W mini-hook is designed for use in narrow spaces with a contact hook made of gold-plated beryllium copper or stainless steel, suitable for attaching to components with small lead spacing. The 'S' suffix typically denotes a specific color or standard configuration within the 204 series.
Sign in to ask questions about the E-Z-Hook 204-12W-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
E-Z-Hook 204-12W-S technical specifications.
| Length | 12inches |
| Wire Gauge | 22AWG |
| Voltage Rating | 1000VDC |
| Current Rating | 2Amps |
| Temperature Limit | 105Celsius |
| Insulation Material | PVC |
| Connector A | X100W Mini-Hook |
| Connector B | X100W Mini-Hook |
| Wire Strand Count | 65 x 40 copper |
| RoHS | Compliant |
Download the complete datasheet for E-Z-Hook 204-12W-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.