F.W. Bell CLSM-100 technical specifications.
| Accuracy | 1% |
| Height | 107mm |
| Length | 40.4mm |
| Width | 1.8mm |
| Wire/Cable Diameter | 10.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for F.W. Bell CLSM-100 to view detailed technical specifications.
No datasheet is available for this part.