Sensor, Current, Measures DC, AC and impulse currents, +/- 100 A, 2000/1, 50 mA
F.W. Bell CLSM-100LA technical specifications.
| Height | 107mm |
| Length | 40mm |
| Width | 1.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for F.W. Bell CLSM-100LA to view detailed technical specifications.
No datasheet is available for this part.