
Nut Hex M2.5 X 0.45-THD 5mm-A/F 13in/64in-A/F 0.197in-A/F 2mm-THK 5in/64in-THK 0.079in-THK Steel Zinc
Fabory 01300025001 technical specifications.
| Thread Pitch (Metric) (mm) | 0.45 |
| Width Across Flats (Metric) (mm) | 5 |
| Width Across Flats (Imperial) (in) | 13/64 |
| Width Across Flats (Imperial - Decimal) (in) | 0.197 |
| Body Thickness (Metric) (mm) | 2 |
| Body Thickness (Imperial) (in) | 5/64 |
| Body Thickness (Imperial - Decimal) (in) | 0.079 |
| Type | Hex |
| Head Type | Hex |
| Material | Steel |
| Finish | Zinc |
| Cage Code | H3620 |
| EU RoHS | Yes |
| HTS Code | 7318160085 |
| Schedule B | 7318160000 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.