
This hex nut is made from steel with a zinc finish. It has a metric thread pitch of 0.7mm and a width across flats of 7mm. The body thickness is 3.2mm. It is suitable for use with hex bolts and other fasteners.
Fabory 01300040001 technical specifications.
| Thread Pitch (Metric) (mm) | 0.7 |
| Width Across Flats (Metric) (mm) | 7 |
| Width Across Flats (Imperial) (in) | 9/32 |
| Width Across Flats (Imperial - Decimal) (in) | 0.276 |
| Body Thickness (Metric) (mm) | 3.2 |
| Body Thickness (Imperial) (in) | 1/8 |
| Body Thickness (Imperial - Decimal) (in) | 0.126 |
| Type | Hex |
| Head Type | Hex |
| Material | Steel |
| Finish | Zinc |
| Cage Code | H3620 |
| EU RoHS | Yes |
| HTS Code | 7318160085 |
| Schedule B | 7318160000 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.