
This machine screw features a 3mm diameter and 10mm length with a metric M thread pitch of 0.5mm. It is made from steel with a zinc finish and has a cheese head type. The screw is designed for use with a Phillips drive and features a die point type.
Fabory 24660030010 technical specifications.
| Body Diameter (Metric) (mm) | 3 |
| Thread Pitch (Metric) (mm) | 0.5 |
| Body Length (Metric) (mm) | 10 |
| Thread Length (Metric) (mm) | 10 |
| Head Height (Metric) (mm) | 2.4 |
| Type | Machine |
| Head Type | Cheese |
| Drive Type | Phillips |
| Point Type | Die |
| Material | Steel |
| Finish | Zinc |
| Thread Series Designation | M |
| Cage Code | H3620 |
| EU RoHS | Yes |
| HTS Code | 7318156080 |
| Schedule B | 7318159000 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.