
Screw Machine Cheese-HD Phillips M2.5 X 0.45-THD 5mm-LG Steel Zinc
Fabory 24665025005 technical specifications.
| Body Diameter (Metric) (mm) | 2.5 |
| Thread Pitch (Metric) (mm) | 0.45 |
| Body Length (Metric) (mm) | 5 |
| Thread Length (Metric) (mm) | 5 |
| Head Height (Metric) (mm) | 2 |
| Type | Machine |
| Head Type | Cheese |
| Drive Type | Phillips |
| Point Type | Die |
| Material | Steel |
| Finish | Zinc |
| Thread Series Designation | M |
| Cage Code | H3620 |
| EU RoHS | Yes |
| HTS Code | 7318156080 |
| Schedule B | 7318159000 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.