
Washer External Tooth 4.3mm-ID 8mm-OD 0.5mm-THK Spring Steel Zinc
Fabory 37420040001 technical specifications.
| Outside Diameter (Metric) (mm) | 8 |
| Inside Diameter (Metric) (mm) | 4.3 |
| Overall Thickness (Metric) (mm) | 0.5 |
| Type | External Tooth |
| Material | Spring Steel |
| Finish | Zinc |
| Standards | DIN 6798 A|NF E27-624 |
| Cage Code | H3620 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.