
Screw Machine Countersunk-HD Hex Socket M10 X 1.5-THD 53.8mm-LG Stainless Steel A2
Fabory 51060100060 technical specifications.
| Body Diameter (Metric) (mm) | 10 |
| Thread Pitch (Metric) (mm) | 1.5 |
| Body Length (Metric) (mm) | 53.8 |
| Thread Length (Metric) (mm) | 32 |
| Head Height (Metric) (mm) | 6.2 |
| Type | Machine |
| Head Type | Countersunk |
| Drive Type | Hex Socket |
| Point Type | Die |
| Material | Stainless Steel A2 |
| Thread Series Designation | M |
| Cage Code | H3620 |
| EU RoHS | Yes |
| HTS Code | 7318158082 |
| Schedule B | 7318159000 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.