
Nut Hex M3 X 0.5-THD 5.5mm-A/F 7in/32in-A/F 0.217in-A/F 2.4mm-THK 3in/32in-THK 0.094in-THK Stainless Steel
Fabory 51080030001 technical specifications.
| Thread Pitch (Metric) (mm) | 0.5 |
| Width Across Flats (Metric) (mm) | 5.5 |
| Width Across Flats (Imperial) (in) | 7/32 |
| Width Across Flats (Imperial - Decimal) (in) | 0.217 |
| Body Thickness (Metric) (mm) | 2.4 |
| Body Thickness (Imperial) (in) | 3/32 |
| Body Thickness (Imperial - Decimal) (in) | 0.094 |
| Type | Hex |
| Head Type | Hex |
| Material | Stainless Steel |
| Cage Code | H3620 |
| EU RoHS | Yes |
| HTS Code | 7318160060 |
| Schedule B | 7318160000 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.