
This stainless steel machine screw features a 2.5mm diameter and 12mm length, with a thread pitch of 0.45mm. It has a cheese head type and a Phillips drive type. The screw is made from stainless steel A2 material and meets the DIN 7985H standard.
Fabory 51340025012 technical specifications.
| Body Diameter (Metric) (mm) | 2.5 |
| Thread Pitch (Metric) (mm) | 0.45 |
| Body Length (Metric) (mm) | 12 |
| Thread Length (Metric) (mm) | 12 |
| Head Height (Metric) (mm) | 2 |
| Head Diameter (Metric) (mm) | 5 |
| Type | Machine |
| Head Type | Cheese |
| Drive Type | Phillips |
| Material | Stainless Steel A2 |
| Standards | DIN 7985H |
| Cage Code | H3620 |
| EU RoHS | Yes |
| HTS Code | 7318156070 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.