The 1.5SMC220A is a unidirectional silicon transient voltage suppressor diode with a nominal breakdown voltage of 220V and a maximum breakdown voltage of 231V. It has a maximum non-repetitive peak reverse power dissipation of 1500W and a maximum operating temperature of 175°C. The diode is packaged in a 2-pin DO-214AB package and has a maximum operating temperature range of -65°C to 175°C.
Sign in to ask questions about the Fagor 1.5SMC220A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fagor 1.5SMC220A technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 185 |
| Breakdown Voltage-Min | 209 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Nom | 220 |
| Breakdown Voltage-Max | 231 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Fagor 1.5SMC220A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.