The Fagor BZV55-B2V7 is a unidirectional silicon zener diode with a maximum operating temperature of 175C and a minimum operating temperature of -65C. It has a power dissipation of 0.4W and is packaged in a 2-pin configuration. The diode element is made of silicon and has a terminal position at the end. It is suitable for use in a variety of applications where a zener diode is required.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | END |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.4 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |