
The BZW06-58 transient voltage suppressor from Fagor features a clamping voltage of 92V and a leakage current of 5nA. It is designed for operation between -65°C and 175°C and is available in a DO-15 package with through hole mount. The device is unidirectional and non-radiation hardened, and is compliant with RoHS regulations.
Fagor BZW06-58 technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 92V |
| Leakage Current | 5nA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Peak Pulse Current | 6.5A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 64.6V |
| Reverse Standoff Voltage | 58.1V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Fagor BZW06-58 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.