The BZW06-94 is a silicon unidirectional transient voltage suppressor diode with a maximum operating temperature of 175 degrees Celsius. It has a maximum reverse voltage rating of 94V and a maximum non-repetitive peak reverse power dissipation of 600mW. The diode is packaged in a DO-15 plastic package with a 2-pin axial configuration. It is suitable for use in applications requiring transient voltage suppression. The diode has a breakdown voltage of 110V and a maximum breakdown voltage of 116V. It is designed for use in electronic circuits where voltage suppression is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fagor BZW06-94 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-15 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 94 |
| Breakdown Voltage-Min | 105 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Nom | 110 |
| Breakdown Voltage-Max | 116 |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Fagor BZW06-94 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.