Trans Voltage Suppressor Diode, 120V V(RWM), Unidirectional
Fagor BZW50-120 technical specifications.
| Polarity | UNIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 120 |
| Clamping Voltage-Max | 215 |
| Breakdown Voltage-Nom | 148 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.