
The Fagor D3SB60 is an in-line bridge rectifier with a single phase configuration and a peak reverse repetitive voltage rating of 600V. It has a peak average forward current rating of 4A and a peak non-repetitive forward surge current rating of 120A. The device is packaged in a 4-pin through hole package with a maximum package length of 25.3mm, maximum package width of 3.7mm, and maximum package height of 15.3mm. The Fagor D3SB60 operates over a temperature range of -55°C to 150°C.
Sign in to ask questions about the Fagor D3SB60 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fagor D3SB60 technical specifications.
| Package Family Name | In Line |
| Package/Case | In Line medium |
| Lead Shape | Through Hole |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 25.3(Max) |
| Package Width (mm) | 3.7(Max) |
| Package Height (mm) | 15.3(Max) |
| Seated Plane Height (mm) | 19.67(Max) |
| Pin Pitch (mm) | 7.7(Max) |
| Package Material | Plastic |
| Mounting | Through Hole |
| Bridge Type | Single Phase |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 600V |
| Peak Average Forward Current | 4A |
| Peak RMS Reverse Voltage | 420V |
| Peak Non-Repetitive Forward Surge Current | 120A |
| Peak Forward Voltage | 1.1V |
| Peak Reverse Current | 5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 1706B |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Fagor D3SB60 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.