The FB1508L bridge rectifier diode from Fagor features a SILICON diode element material and a maximum operating temperature of 150 degrees Celsius. It has a maximum reverse voltage of 800V and is available in a 4-pin package type S-PUFM-W4. The diode operates within a temperature range of -55 to 150 degrees Celsius and has a pin count of 4. It is a discrete semiconductor component suitable for use in bridge rectifier applications.
Fagor FB1508L technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | UPPER |
| Pin Count | 4 |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 800 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fagor FB1508L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.