The FB2504 is a 4-element bridge rectifier diode from Fagor, featuring a SILICON diode element material. It has a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The diode is available in a 4-pin package type S-PUFM-D4, with an upper terminal position. It is designed for use in bridge rectifier applications, with a maximum reverse voltage of 400 volts.
Fagor FB2504 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | UPPER |
| Pin Count | 4 |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 400 |
| RoHS | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fagor FB2504 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.