This bridge rectifier diode is constructed with silicon and features a maximum operating temperature of 150 degrees Celsius. It has a maximum reverse voltage of 600 volts and is available in a 4-pin plastic package. The diode is designed for use in a variety of applications and has a minimum operating temperature of -55 degrees Celsius.
Fagor FB2506L technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | UPPER |
| Pin Count | 4 |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 600 |
| RoHS | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fagor FB2506L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.