
The Fagor FS5A diode is a single-configuration, surface-mount device with a peak reverse repetitive voltage of 50V and a maximum continuous forward current of 5A. It features a peak non-repetitive surge current of 100mA and a peak forward voltage of 1.15V. The diode operates within a temperature range of -55°C to 150°C and is packaged in a 2-pin SMC with a lead shape of J-Lead.
Sign in to ask questions about the Fagor FS5A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fagor FS5A technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | DO-214-AB |
| Package/Case | SMC |
| Package Description | SMD Plastic Package |
| Lead Shape | J-Lead |
| Pin Count | 2 |
| PCB | 2 |
| Package Width (mm) | 5.9 |
| Package Height (mm) | 2.05 |
| Seated Plane Height (mm) | 2.2 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | DO-214AB |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 50V |
| Maximum Continuous Forward Current | 5A |
| Peak Non-Repetitive Surge Current | 100A |
| Peak Forward Voltage | 1.15V |
| Peak Reverse Current | 10uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | -55 to 150°C |
| Cage Code | 1706B |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fagor FS5A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.