
The FS5J is a general purpose rectifier diode with a peak reverse repetitive voltage of 600V and a maximum continuous forward current of 5A. It is packaged in a SMC lead-frame SMT package with a seated plane height of 2.2mm. The diode is rated for operation over a temperature range of -55 to 150°C. It is suitable for use in a variety of applications including power supplies and motor control circuits.
Sign in to ask questions about the Fagor FS5J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fagor FS5J technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | DO-214-AB |
| Package/Case | SMC |
| Package Description | SMD Plastic Package |
| Lead Shape | J-Lead |
| Pin Count | 2 |
| PCB | 2 |
| Package Width (mm) | 5.9 |
| Package Height (mm) | 2.05 |
| Seated Plane Height (mm) | 2.2 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | DO-214AB |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 600V |
| Maximum Continuous Forward Current | 5A |
| Peak Non-Repetitive Surge Current | 100A |
| Peak Forward Voltage | 1.15V |
| Peak Reverse Current | 10uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | -55 to 150°C |
| Cage Code | 1706B |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fagor FS5J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.