The FSS315 is a single Schottky diode with a peak reverse repetitive voltage of 150V and a maximum continuous forward current of 3A. It is packaged in a surface mount SMC package with a lead shape of J-Lead and a pin count of 2. The diode has a peak forward voltage of 0.95V and a peak reverse current of 100uA. It operates over a temperature range of -55 to 150 degrees Celsius.
Sign in to ask questions about the Fagor FSS315 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fagor FSS315 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | DO-214-AB |
| Package/Case | SMC |
| Package Description | SMD Plastic Package |
| Lead Shape | J-Lead |
| Pin Count | 2 |
| PCB | 2 |
| Package Width (mm) | 5.9 |
| Package Height (mm) | 2.05 |
| Seated Plane Height (mm) | 2.2 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | DO-214AB |
| Type | Schottky Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 150V |
| Maximum Continuous Forward Current | 3A |
| Peak Non-Repetitive Surge Current | 70A |
| Peak Forward Voltage | 0.95V |
| Peak Reverse Current | 100uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | -55 to 150°C |
| Cage Code | 1706B |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Fagor FSS315 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.