
TRIAC for AC power control, featuring 600V repetitive peak voltage and 33A surge current. This through-hole component utilizes a TO-220F package with three pins and a tab, offering a 2.5mm pin pitch and a plastic construction. Key specifications include a maximum holding current of 25mA, a maximum gate trigger current of 25mA, and a maximum gate trigger voltage of 1.3V. Operating temperature range is -40°C to 125°C.
Fagor FT0410MW00TU technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-220 |
| Package/Case | TO-220F |
| Package Description | Transistor Outline Package Fullpak |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10.15 |
| Package Width (mm) | 4.5 |
| Package Height (mm) | 15 |
| Seated Plane Height (mm) | 18.75 |
| Pin Pitch (mm) | 2.5 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | TO-220-F |
| Repetitive Peak Reverse Voltage | 600V |
| Repetitive Peak Forward Blocking Voltage | 600V |
| Surge Current Rating | 33A |
| Maximum Holding Current | 25mA |
| Maximum Gate Trigger Current | 25mA |
| Maximum Gate Trigger Voltage | 1.3V |
| Peak On-State Voltage | [email protected]V |
| Repetitive Peak Off-State Current | 0.005mA |
| Maximum Rate of Rise of Off-State Voltage | 200(Min)V/us |
| Maximum Rate of Rise of On-State Current | 50A/us |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Operating Junction Temperature | -40 to 125°C |
| Cage Code | 1706B |
| EU RoHS | Yes |
| HTS Code | 8541300080 |
| Schedule B | 8541300080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Fagor FT0410MW00TU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.