
TRIAC with 800V repetitive peak reverse and forward blocking voltage, and an 88A surge current rating. This surface-mount component features a D2PAK (TO-263AB) plastic package with gull-wing leads, measuring 10.25mm L x 9mm W x 4.45mm H. Key electrical specifications include a 50mA maximum holding current and a 75mA maximum gate trigger current. Operating temperature range is -40°C to 125°C.
Fagor FT0813NG00TU technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | TO-263 |
| Package/Case | D2PAK |
| Package Description | Double Deca Watt Package |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 10.25 |
| Package Width (mm) | 9 |
| Package Height (mm) | 4.45 |
| Seated Plane Height (mm) | 4.55 |
| Pin Pitch (mm) | 2.58 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-263AB |
| Repetitive Peak Reverse Voltage | 800V |
| Repetitive Peak Forward Blocking Voltage | 800V |
| Surge Current Rating | 88A |
| Maximum Holding Current | 50mA |
| Maximum Gate Trigger Current | 75mA |
| Maximum Gate Trigger Voltage | 1.3V |
| Peak On-State Voltage | 1.6@11AV |
| Repetitive Peak Off-State Current | 0.005mA |
| Maximum Rate of Rise of Off-State Voltage | 1000(Min)V/us |
| Maximum Rate of Rise of On-State Current | 50A/us |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Operating Junction Temperature | -40 to 125°C |
| Cage Code | 1706B |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541300080 |
| Schedule B | 8541300080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Fagor FT0813NG00TU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.