The FUF5400 is a silicon rectifier diode with a maximum reverse voltage of 50V and a temperature range of -65 to 150°C. It has a single element and is packaged in the DO-201AD axial format. The diode is made from silicon and has a terminal position of axial. It is suitable for general purpose rectification applications.
Sign in to ask questions about the Fagor FUF5400 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fagor FUF5400 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-201AD |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 50 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Fagor FUF5400 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.