The GP10DI is a general purpose rectifier diode with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It features a silicon diode element material and a rectifier diode type. The diode has a maximum reverse voltage of 200V and is packaged in a DO-41 axial package.
Fagor GP10DI technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-41 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 200 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Fagor GP10DI to view detailed technical specifications.
No datasheet is available for this part.