
The GP10JE AMP from Fagor is a general purpose rectifier with a peak reverse repetitive voltage of 600V and a maximum continuous forward current of 1A. It can withstand a peak non-repetitive surge current of 30A and has a peak forward voltage of 1.1V. The device is packaged in a DO-41 axial lead package with a plastic material and is suitable for through hole mounting. It operates over a temperature range of -65°C to 150°C.
Sign in to ask questions about the Fagor GP10JE AMP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fagor GP10JE AMP technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DO-204-AL |
| Package/Case | DO-41 |
| Package Description | Axial Lead Package |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 5 |
| Package Diameter (mm) | 2.6 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | DO-204AL |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 600V |
| Maximum Continuous Forward Current | 1A |
| Peak Non-Repetitive Surge Current | 30A |
| Peak Forward Voltage | 1.1V |
| Peak Reverse Current | 5uA |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | -65 to 150°C |
| Cage Code | 1706B |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fagor GP10JE AMP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.