The KBP155G is a single phase bridge rectifier with a peak reverse repetitive voltage of 600V and a peak average forward current of 1.5A at 50°C. It is designed for through hole mounting in a Case KBP package. The device operates over a temperature range of -55°C to 150°C and has a peak non-repetitive forward surge current of 50A. The KBP155G is suitable for use in a variety of applications including power supplies and motor control circuits.
Fagor KBP155G technical specifications.
| Package Family Name | Case KBP |
| Package/Case | Case KBP |
| Lead Shape | Through Hole |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 15.24(Max) |
| Package Width (mm) | 3.9(Max) |
| Package Height (mm) | 11.68(Max) |
| Seated Plane Height (mm) | 11.68(Max) |
| Pin Pitch (mm) | 4.1(Max) |
| Package Material | Plastic |
| Mounting | Through Hole |
| Bridge Type | Single Phase |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 600V |
| Peak Average Forward Current | 1.5@Ta=50CA |
| Peak RMS Reverse Voltage | 420V |
| Peak Non-Repetitive Forward Surge Current | 50A |
| Peak Forward Voltage | 1.1V |
| Peak Reverse Current | 10uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 1706B |
| EU RoHS | Yes |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Fagor KBP155G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.