Unidirectional transient voltage suppressor diode, featuring a single silicon element and 2 terminals. This device offers a non-repetitive peak reverse power dissipation of 400W, with a minimum breakdown voltage of 418V and a maximum of 462V. Operating across a wide temperature range from -65°C to 175°C, it is housed in a DO-214AC JEDEC package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Min | 418 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Breakdown Voltage-Max | 462 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |