The P6KE12ATR is a unidirectional silicon transient voltage suppressor diode with a minimum breakdown voltage of 11.4V and a maximum breakdown voltage of 12.6V. It has a maximum non-repetitive peak reverse power dissipation of 600mW and a maximum clamping voltage of 16.7V. The diode is packaged in a ROHS compliant plastic package with a 2-pin axial configuration. Operating temperature range is not specified.
Fagor P6KE12ATR technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 10.2 |
| Breakdown Voltage-Min | 11.4 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 16.7 |
| Breakdown Voltage-Nom | 12 |
| Breakdown Voltage-Max | 12.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fagor P6KE12ATR to view detailed technical specifications.
No datasheet is available for this part.