The P6KE220CA is a bidirectional transient voltage suppressor diode from Fagor, featuring a silicon diode element and a maximum operating temperature of 175 degrees Celsius. It has a nominal breakdown voltage of 220V and a maximum breakdown voltage of 231V. The diode is available in a DO-15 package type and has a maximum power dissipation of 5W. It can handle a maximum non-repetitive peak reverse power dissipation of 600W.
Fagor P6KE220CA technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-15 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 185 |
| Breakdown Voltage-Min | 209 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Nom | 220 |
| Breakdown Voltage-Max | 231 |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fagor P6KE220CA to view detailed technical specifications.
No datasheet is available for this part.