The P6SMB39 transient voltage suppressor diode from Fagor features a silicon element with a nominal breakdown voltage of 39V and a maximum reverse voltage of 31.6V. It has a maximum power dissipation of 2W and a maximum non-repetitive peak reverse power dissipation of 600W. The diode is available in a 2-pin SMB plastic package and has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C.
Fagor P6SMB39 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 31.6 |
| Breakdown Voltage-Min | 35.1 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 56.4 |
| Breakdown Voltage-Nom | 39 |
| Breakdown Voltage-Max | 42.9 |
| Power Dissipation-Max | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Fagor P6SMB39 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.