The P6SMB68 is a unidirectional silicon transient voltage suppressor diode with a nominal breakdown voltage of 68V and a maximum breakdown voltage of 74.8V. It has a maximum power dissipation of 2W and a maximum non-repetitive peak reverse power dissipation of 600W. The diode is available in a 2-pin SMB plastic package and has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C.
Fagor P6SMB68 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 55.1 |
| Breakdown Voltage-Min | 61.2 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 98 |
| Breakdown Voltage-Nom | 68 |
| Breakdown Voltage-Max | 74.8 |
| Power Dissipation-Max | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Fagor P6SMB68 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.