AC/DC Power Supply Quad-OUT 30V/17V/12V/5V 0.1A/0.5A/4A/7.5A
Fagor SPS 8000 technical specifications.
| Number of Outputs | 4 |
| Output Voltage | 30|17|12|5V |
| Maximum Output Current | 0.1|0.5|4|7.5A |
| Input/Output Type | AC/DC |
Download the complete datasheet for Fagor SPS 8000 to view detailed technical specifications.
No datasheet is available for this part.