
Round cable snap-fit ferrite core designed for noise suppression. Features a 31-material composition for effective EMI reduction up to 300MHz. With an inside diameter of 13.05mm and a wire/cable diameter capacity of 12.7mm, this free-hanging component offers a 39.4mm length and 31mm depth. Operating across a wide temperature range from -55°C to 125°C, it is supplied in bulk packaging.
Fair-Rite 0431164181 technical specifications.
| Depth | 31mm |
| Inside Diameter | 13.05mm |
| Length | 39.4mm |
| Max Frequency | 300MHz |
| Min Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Package Quantity | 110 |
| Packaging | Bulk |
| Shape | Round |
| Weight | 2.151712oz |
| Wire/Cable Diameter | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 0431164181 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
