
Round cable snap-it ferrite core designed for noise suppression. Features a 6.3mm wire/cable diameter capacity and a 6.6mm inside diameter. Operates effectively from 1MHz to 300MHz, with optimal performance at 100MHz. Constructed with a durable nylon body, this free-hanging ferrite core measures 20mm in length and 39.4mm in depth, with a weight of 1oz. Suitable for applications within a wide temperature range of -55°C to 125°C.
Fair-Rite 0431164281 technical specifications.
| Body Material | Nylon |
| Depth | 39.4mm |
| Frequency | 100MHz |
| Inside Diameter | 6.6mm |
| Length | 20mm |
| Max Frequency | 300MHz |
| Min Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Package Quantity | 196 |
| Packaging | Bulk |
| Shape | Round |
| Weight | 1oz |
| Wire/Cable Diameter | 6.3mm |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 0431164281 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.