
Round ferrite core snap-it for cable management. Features a 29.2mm diameter and 42mm length, accommodating cables up to 18.5mm in diameter. Effective from 1MHz to 300MHz, with optimal performance at 100MHz. Constructed from polypropylene material for free-hanging mounting.
Fair-Rite 0431173551 technical specifications.
| Depth | 29.2mm |
| Diameter | 29.2mm |
| Frequency | 100MHz |
| Inside Diameter | 18.8mm |
| Length | 42mm |
| Material | Polypropylene |
| Max Frequency | 300MHz |
| Min Frequency | 1MHz |
| Mount | Free Hanging |
| Package Quantity | 110 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Shape | Round |
| Wire/Cable Diameter | 18.5mm |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 0431173551 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
