
Round cable snap-on ferrite core designed for noise suppression. Features a 5.1mm inside diameter and accommodates cables up to 4.9mm in diameter. Operates effectively from 1MHz to 300MHz, with optimal performance at 100MHz. Constructed with a durable nylon body and rated for operating temperatures from -55°C to 125°C. This bulk-packaged component offers a free-hanging mounting solution.
Fair-Rite 0431173951 technical specifications.
| Body Material | Nylon |
| Depth | 12.8mm |
| Frequency | 100MHz |
| Inside Diameter | 5.1mm |
| Length | 25mm |
| Max Frequency | 300MHz |
| Min Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Package Quantity | 504 |
| Packaging | Bulk |
| Shape | Round |
| Weight | 0.229281oz |
| Wire/Cable Diameter | 4.9mm |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 0431173951 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
