
Round ferrite core snap-it for cable EMI suppression. Features a 6.3mm wire/cable diameter capacity and a 6.6mm inside diameter. Operates effectively from 25MHz to 300MHz, with optimal performance at 100MHz. Constructed with 43-material for broad frequency range attenuation. Dimensions include a 17.9mm length, 32.2mm depth, and a free-hanging mount. Rated for operation between -55°C and 125°C.
Fair-Rite 0443164251 technical specifications.
| Depth | 32.2mm |
| Frequency | 100MHz |
| Inside Diameter | 6.6mm |
| Length | 17.9mm |
| Max Frequency | 300MHz |
| Min Frequency | 25MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Package Quantity | 196 |
| Packaging | Bulk |
| Shape | Round |
| Weight | 1.093493oz |
| Wire/Cable Diameter | 6.3mm |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 0443164251 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
