
Flat cable ferrite core snap-it for noise suppression. Features 225 Ohms impedance at 100MHz, operating across a 25MHz to 300MHz frequency range. Constructed with a polypropylene body, this unshielded core offers a flat shape and free-hanging mounting for easy cable termination. It operates within a temperature range of -55°C to 125°C.
Fair-Rite 0443166651 technical specifications.
| Body Material | Polypropylene |
| Depth | 49.5mm |
| Frequency | 100MHz |
| Impedance | 225R |
| Length | 1.272inch |
| Material | PP |
| Max Frequency | 300MHz |
| Min Frequency | 25MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Package Quantity | 126 |
| Packaging | Bulk |
| Shape | Flat |
| Shielding | Unshielded |
| Termination | Cable |
| Test Frequency | 100MHz |
| Width | 1.95inch |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 0443166651 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.