
Round ferrite core, snap-on design for easy cable installation. Features a 9.85mm wire/cable diameter capacity and operates effectively up to 300MHz, with a recommended range of 25MHz to 100MHz. Constructed from 43-material, this core offers a depth of 22.1mm, height of 22mm, and length of 32.3mm, with an inside diameter of 10.15mm. Suitable for operating temperatures from -55°C to 125°C.
Fair-Rite 0443167251 technical specifications.
| Depth | 22.1mm |
| Frequency | 100MHz |
| Height | 22mm |
| Inside Diameter | 10.15mm |
| Length | 32.3mm |
| Max Frequency | 300MHz |
| Min Frequency | 25MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Package Quantity | 196 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Shape | Round |
| Weight | 1.481506oz |
| Wire/Cable Diameter | 9.85mm |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 0443167251 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
