
Ferrite bead for EMI suppression, featuring a 7.6mm wire/cable diameter and 7.9mm inside diameter. Offers 113 Ohms impedance at 100MHz, with a functional range from 25MHz to 300MHz. Designed for free-hanging mounting and SMD/SMT termination, operating across a -55°C to 125°C temperature range. This unshielded, round ferrite core is supplied in bulk packaging.
Fair-Rite 0443625006 technical specifications.
| Depth | 22.8mm |
| Frequency | 100MHz |
| Impedance | 113R |
| Inside Diameter | 7.9mm |
| Length | 0.898inch |
| Max Frequency | 300MHz |
| Min Frequency | 25MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Package Quantity | 220 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shape | Round |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Width | 0.972inch |
| Wire/Cable Diameter | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 0443625006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.