
Ferrite bead for EMI suppression, featuring 75 Ohm impedance at 100MHz and a maximum operating frequency of 300MHz. This unshielded, round ferrite core has an outside diameter of 29.7mm and an inside diameter of 13.2mm, accommodating wire/cable diameters up to 12.8mm. Operating across a temperature range of -55°C to 125°C, it offers SMD/SMT termination and is RoHS compliant.
Fair-Rite 0443800506 technical specifications.
| Depth | 20.6mm |
| Impedance | 75R |
| Inside Diameter | 13.2mm |
| Length | 0.811inch |
| Material | Nylon |
| Max Frequency | 300MHz |
| Min Frequency | 25MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Outside Diameter | 29.7mm |
| Package Quantity | 220 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shape | Round |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Width | 1.169inch |
| Wire/Cable Diameter | 12.8mm |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 0443800506 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
