
Round cable snap-on ferrite core for noise suppression. Features 90 Ohms impedance at 100MHz, operating across a 25MHz to 300MHz frequency range. Constructed with a nylon body, this unshielded core offers a 15mm wire/cable diameter capacity and a 15.5mm inside diameter. Designed for free-hanging mounting, it operates within a -55°C to 125°C temperature range.
Fair-Rite 0443806406 technical specifications.
| Body Material | Nylon |
| Depth | 21.2mm |
| Frequency | 100MHz |
| Impedance | 90R |
| Inside Diameter | 15.5mm |
| Length | 0.835inch |
| Max Frequency | 300MHz |
| Min Frequency | 25MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Package Quantity | 120 |
| Packaging | Bulk |
| Shape | Round |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Width | 1.35inch |
| Wire/Cable Diameter | 15mm |
| RoHS | Not Compliant |
Download the complete datasheet for Fair-Rite 0443806406 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
