
Ferrite bead for EMI suppression, featuring a 9.85mm wire/cable diameter and 10.15mm inside diameter. Offers 210 Ohms impedance at 100MHz, with an operating frequency range of 25MHz to 300MHz. Constructed with a nylon body, this unshielded, round ferrite bead is designed for free-hanging mounting and SMD/SMT termination. Operates within a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fair-Rite 0444167281 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Nylon |
| Depth | 39.4mm |
| Frequency | 100MHz |
| Impedance | 210R |
| Inside Diameter | 10.15mm |
| Length | 1.55inch |
| Max Frequency | 300MHz |
| Min Frequency | 25MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Package Quantity | 196 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Shape | Round |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Width | 0.933inch |
| Wire/Cable Diameter | 9.85mm |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 0444167281 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
