
Round cable snap-on ferrite bead for noise suppression. Features 365 Ohms impedance at 100MHz, with an operating frequency range of 25MHz to 300MHz. Designed for free-hanging mounting with a 18mm wire/cable diameter capacity. Constructed with a polypropylene body and a 44-material ferrite core. Operates across a wide temperature range from -55°C to 125°C.
Fair-Rite 0444176451 technical specifications.
| Body Material | Polypropylene |
| Depth | 47.5mm |
| Frequency | 100MHz |
| Impedance | 365R |
| Inside Diameter | 18.35mm |
| Length | 1.87inch |
| Max Frequency | 300MHz |
| Min Frequency | 25MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Package Quantity | 60 |
| Packaging | Bulk |
| Shape | Round |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Width | 1.52inch |
| Wire/Cable Diameter | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 0444176451 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
